Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current Dimmable
- RS Stock No.:
- 472-222
- Mfr. Part No.:
- RCD-24-0.70
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£14.69
(exc. VAT)
£17.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 388 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £14.69 |
5 - 9 | £14.10 |
10 - 24 | £13.82 |
25 - 49 | £13.50 |
50 + | £13.23 |
*price indicative
- RS Stock No.:
- 472-222
- Mfr. Part No.:
- RCD-24-0.70
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 2 → 35V dc | |
Maximum Output Power | 24.5W | |
Output Current | 700mA | |
Dimmable | Yes | |
Input Voltage | 4.5 → 36 V dc | |
Operation | Constant Current | |
LED Driver Type | LED Driver | |
Dimming Operation | 1 to 10 V dc, PWM | |
AC or DC Input Voltage | dc | |
IP Rating | IP67 | |
Current Rating | 0 → 700mA | |
Voltage Rating | 36V dc | |
Series | RCD-24 | |
Number of Outputs | 1 | |
Configuration | Enclosed | |
Primary Type | DC-DC | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 2 → 35V dc | ||
Maximum Output Power 24.5W | ||
Output Current 700mA | ||
Dimmable Yes | ||
Input Voltage 4.5 → 36 V dc | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 1 to 10 V dc, PWM | ||
AC or DC Input Voltage dc | ||
IP Rating IP67 | ||
Current Rating 0 → 700mA | ||
Voltage Rating 36V dc | ||
Series RCD-24 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
Related links
- Recom LED Driver 24.5W Output Constant Current Dimmable
- Recom LED Driver 24.5W Output Constant Current Dimmable
- Recom LED Driver 700mA Output, Constant Current Dimmable
- Recom LED Driver 39.2W Output Constant Current Dimmable
- Recom LED Driver 350mA Output, Constant Current Dimmable
- Recom LED Driver 21W Output Constant Current Dimmable
- Recom LED Driver 10.5W Output Constant Current Dimmable
- Recom LED Driver 18W Output Constant Current Dimmable