Crimp tool for QM multpole connectors

See more products like this
RS Stock No. 468-686 Manufacturer RS Catalogue page 2 - 2318 Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £13.26
Quantity Price 
Each
1 £19.10
5 £17.19
10 £15.28
25 £14.49
50 £13.26
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Number Of Ways   9
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Hirschmann NR Plastic (connectors)

Hirschmann NR Plastic

Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

  • Mains and control lead connections to limit valve sensors, limit switches and current monitors
    Small transmission systems, pump drives and systems subject to vibrations
    Machine tools and automation technology
  6 pole + earth 11 pole + earth
Outer Lead Diameter 7 to 9mm 8 to 10mm
Contact Resistance ≤5 mΩ ≤5 mΩ
Cable Cross-Section Diameter 1.5mm2 0.5mm2
Contact Material Silver plated copper alloy  
Flammibility Rating UL94V-O  
Envinronmental rating IP65  
Operating Temperature -40 to +90°C  
Cable Gland PG 11  

Note

The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-797 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.

Crimp tool for QM multpole connectors

Overview

Plier Crimp Tool

Found an error?  

Crimp tool for QM multpole connectors

Crimp tool for QM multpole connectors
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK