- RS Stock No.:
- 175-9950
- Mfr. Part No.:
- ZFC7D-B
- Brand:
- SMC
16 In stock - FREE next working day delivery available
Added
Price Each
£15.06
(exc. VAT)
£18.07
(inc. VAT)
Units | Per unit |
1 - 4 | £15.06 |
5 - 9 | £14.63 |
10 + | £14.16 |
- RS Stock No.:
- 175-9950
- Mfr. Part No.:
- ZFC7D-B
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Series ZFC5 and ZFC7 are in-line air filters that prevent trouble in equipment caused by contaminants in the air. Both positive pressure and vacuum pressure can be used with a single unit. During positive pressure, a lock mechanism prevents components from being scattered when they are loosened. The ZFC series is light weight and compact, and the flexible mounting orientation makes it easy to install to the line. The ZFC is available in 5 metric sizes and 4 inch sizes.
One unit offers both positive and negative pressure
Metric and inch sizes
One-touch fittings
Metric and inch sizes
One-touch fittings
Specifications
Attribute | Value |
---|---|
Port Connection | 6.35 Dia. mm |
Filtration Size | 5µm |
Manufacturer Series | ZFC |
Maximum Flow Rate | 100L/min |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Pressure | -100kPa |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package