TE Connectivity Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68, M12 Series
- RS Stock No.:
- 914-4493
- Mfr. Part No.:
- T4145015051-001
- Brand:
- TE Connectivity
Available to back order for despatch 07/11/2024
Added
Price Each
£6.27
(exc. VAT)
£7.52
(inc. VAT)
Units | Per unit |
1 - 4 | £6.27 |
5 - 9 | £5.93 |
10 - 49 | £5.63 |
50 + | £5.02 |
- RS Stock No.:
- 914-4493
- Mfr. Part No.:
- T4145015051-001
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
• Field Installable
• A-Coding
• Protected to IP67
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | M12 |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Bayonet |
Housing Material | Copper |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |