![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 144-4379 | ||||||||||||||||||||||
Product description: | Silicon Labs MGM12P22F1024GE-V2R ZigBee Module +10dBm -105dBm I2C, RS485, SmartCard, SPI, UART 1.8 → 3.8V 12.9 x | ||||||||||||||||||||||
Manufacturer/Brand: | Silicon Labs | ||||||||||||||||||||||
Manufacturer's part number: | MGM12P22F1024GE-V2R | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
144-4379 | |
Silicon Labs MGM12P22F1024GE-V2R ZigBee Module +10dBm -105dBm I2C, RS485, SmartCard, SPI, UART 1.8 → 3.8V 12.9 x | |
Silicon Labs | |
MGM12P22F1024GE-V2R |
Date | Dec 10, 2019 |
The Silicon Labs Mighty Gecko Module (MGM12P) is a fully-integrated, certified module, enabling rapid development of wireless mesh networking solutions. Based on the Silicon Labs EFR32MG12 Mighty Gecko SoC, the MGM12P combines an energy- efficient, multi-protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks. This integration accelerates time-to-market and saves months of engineering effort and development costs.
32-bit ARM® Cortex®-M4 core with 40 MHz maximum operating frequency
1 MB of flash and 256 kB of RAM
ZigBee, Thread, BLE, and multi-protocol support
Integrated PA with up to +17 dBm transmit power
Robust peripheral set and up to 25 GPIO
Low Power Wireless System-on-Chip.
1024 kB flash program memory
2.4 GHz radio operation
Attribute | Value |
---|---|
Maximum Output Power | +10dBm |
Receiver Sensitivity | -105dBm |
Supported Bus Interfaces | I2C, RS485, SmartCard, SPI, UART |
Supply Voltage | 1.8 → 3.8V |
Dimensions | 12.9 x 17.8 x 2.3mm |
Height | 2.3mm |
Length | 17.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 12.9mm |