![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 144-4378 | ||||||||||||||||||||||
Product description: | Silicon Labs MGM12P22F1024GA-V2R ZigBee Module +10dBm -105dBm I2C, RS485, SmartCard, SPI, UART 1.8 → 3.8V 12.9 x | ||||||||||||||||||||||
Manufacturer/Brand: | Silicon Labs | ||||||||||||||||||||||
Manufacturer's part number: | MGM12P22F1024GA-V2R | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
144-4378 | |
Silicon Labs MGM12P22F1024GA-V2R ZigBee Module +10dBm -105dBm I2C, RS485, SmartCard, SPI, UART 1.8 → 3.8V 12.9 x | |
Silicon Labs | |
MGM12P22F1024GA-V2R |
Date | Dec 10, 2019 |
Silicon Labs Mighty Gecko MGM12P module integrates our EFR32MG12 Mighty Gecko SoC into a small form factor module for zigbee, Thread and BLE networks. With 1024 kB of Flash and 256 kB of RAM, this module is ideal for applications that require multiple protocols. Modules enable the fastest time to market and are ideal for lower volume (< 100K) applications. The fully certified modules integrate all components (Crystals, RF passives and Antenna) required for a system-level implementation of zigbee, Thread and BLE networks. With +10 dBm and +17 dBm versions, the modules can meet the WW regulatory requirements for IEEE 802.15.4 2.4 GHz used in both zigbee and Thread networks as well 2GFSK used in BLE networks
Attribute | Value |
---|---|
Maximum Output Power | +10dBm |
Receiver Sensitivity | -105dBm |
Supported Bus Interfaces | I2C, RS485, SmartCard, SPI, UART |
Supply Voltage | 1.8 → 3.8V |
Dimensions | 12.9 x 17.8 x 2.3mm |
Height | 2.3mm |
Length | 17.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 12.9mm |