- RS Stock No.:
- 826-7951
- Mfr. Part No.:
- UDZVTE-175.6B
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 826-7951
- Mfr. Part No.:
- UDZVTE-175.6B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 200mW, UDZV Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |