- RS Stock No.:
- 823-2968
- Mfr. Part No.:
- DZ23C10-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-2968
- Mfr. Part No.:
- DZ23C10-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 300mW, DZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 6% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3 x 1.4 x 1.1mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | +0.065%/°C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 823-2968
- Mfr. Part No.:
- DZ23C10-7-F
- Brand:
- DiodesZetex