- RS Stock No.:
- 792-5372
- Mfr. Part No.:
- 1SMA5938BT3G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 792-5372
- Mfr. Part No.:
- 1SMA5938BT3G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.5 W |
Package Type | SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10.4mA |
Maximum Zener Impedance | 38Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 4.57 x 2.92 x 2.05mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |