- RS Stock No.:
- 759-8709
- Mfr. Part No.:
- BZX79C10
- Brand:
- onsemi
- RS Stock No.:
- 759-8709
- Mfr. Part No.:
- BZX79C10
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | 4.5 → 8mV/°C |
Related links
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-523
- Nexperia, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35