- RS Stock No.:
- 748-5029
- Mfr. Part No.:
- BZV55C3V3 L1
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 748-5029
- Mfr. Part No.:
- BZV55C3V3 L1
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZV55C Series, Taiwan Semiconductor
Small Signal 500mW Hermetically Sealed Glass Zener Diodes
Voltage Tolerance of 5%
Surface Mount case: Mini-MELF (JEDEC DO-213AC)
Voltage Tolerance of 5%
Surface Mount case: Mini-MELF (JEDEC DO-213AC)
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 85Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.6 (Dia.) x 3.7mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |