Panasonic, 12V Zener Diode 5% 120 mW SMT 2-Pin SSSMini2 F4 B

Discontinued
Packaging Options:
RS Stock No.:
711-5809
Mfr. Part No.:
DZ2712000L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Nominal Zener Voltage

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

120 mW

Package Type

SSSMini2 F4 B

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1 x 0.6 x 0.47mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

9.3mV/°C

COO (Country of Origin):
CN

Zener Diodes 120mW, DZ27 Series, Panasonic



Zener Diodes, Panasonic