- RS Stock No.:
- 700-2599
- Mfr. Part No.:
- PTZTE254.7B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 700-2599
- Mfr. Part No.:
- PTZTE254.7B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 1W, PTZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.9V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-106 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 4.5 x 2.6 x 1.9mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |