ROHM, 4.7V Zener Diode 2% 100 mW SMT 2-Pin EMD
- RS Stock No.:
- 700-2536
- Mfr. Part No.:
- EDZTE614.7B
- Brand:
- ROHM
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.105
(exc. VAT)
£0.126
(inc. VAT)
- RS Stock No.:
- 700-2536
- Mfr. Part No.:
- EDZTE614.7B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.7V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 100 mW | |
| Package Type | EMD | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 100 mW | ||
Package Type EMD | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Zener Diodes 150mW, EDZ, EDZC Series, ROHM

Zener Diodes, ROHM Semiconductor

