Panasonic, 2.4V Zener Diode 5% 200 mW SMT 2-Pin SMini2 F5 B
- RS Stock No.:
- 698-0325P
- Mfr. Part No.:
- DZ2J02400L
- Brand:
- Panasonic
View all Zener Diodes
Available to back order for despatch when stock is available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.112
(exc. VAT)
£0.134
(inc. VAT)
Units | Per unit |
50 + | £0.112 |
Packaging Options:
- RS Stock No.:
- 698-0325P
- Mfr. Part No.:
- DZ2J02400L
- Brand:
- Panasonic
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 200mW, DZ2J Series, Panasonic
Specifications
Attribute | Value |
Nominal Zener Voltage | 2.4V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SMini2 F5 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 120µA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -1.7mV/°C |