- RS Stock No.:
- 182-6979
- Mfr. Part No.:
- GDZ15LP3-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6979
- Mfr. Part No.:
- GDZ15LP3-7
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.0% in voltages ranging from 2.4V to 47V.
Provision of reference voltages for stabilized power supplies
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250mW |
Package Type | X3-DFN0603 |
Zener Type | Ultra Small |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 0.62 x 0.32 x 0.28mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q101 |