- RS Stock No.:
- 171-5661
- Mfr. Part No.:
- TFZVTR27B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5661
- Mfr. Part No.:
- TFZVTR27B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TFZV27B is Zener Diode for voltage regulation. Package is small power mold type and automatic mounting is possible by chip-mounter
Small power mold type (TUMD2M)
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 24.97V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SC-108B, SOD-323HE, TUMD2M |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 2.1 x 1.5 x 0.8mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 171-5661
- Mfr. Part No.:
- TFZVTR27B
- Brand:
- ROHM