ROHM, 2.4V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128

  • RS Stock No. 171-4679
  • Mfr. Part No. PDZVTR2.4B
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PDZV2.4B is a zener diode with small power mold package, suitable for voltage regulation.

Small mold type.
High reliability.

Specifications
Attribute Value
Diode Configuration Single
Nominal Zener Voltage 2.4V
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Power Dissipation 1 W
Package Type PMDTM, SOD-128
Zener Type Voltage Regulator
Pin Count 2
Test Current 40mA
Maximum Zener Impedance 15Ω
Maximum Reverse Leakage Current 200µA
Length 3.9mm
Width 2.7mm
Dimensions 3.9 x 2.7 x 1.05mm
Power Dissipation 1W
Maximum Operating Temperature +150 °C
Height 1.05mm
2900 In stock for delivery within 5 working days
Price Each (In a Pack of 50)
£ 0.221
(exc. VAT)
£ 0.265
(inc. VAT)
Units
Per unit
Per Pack*
50 - 200
£0.221
£11.05
250 - 450
£0.199
£9.95
500 - 950
£0.181
£9.05
1000 - 1450
£0.165
£8.25
1500 +
£0.153
£7.65
*price indicative
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
Surface Mount case: SOD-323 (SC-76). ...
Description:
Surface Mount case: SOD-323 (SC-76).
Small, power mold type High ESD resistant. ...
Description:
Small, power mold type High ESD resistant.
High Reliability Small Power Mold Type Applications:Voltage Regulation. ...
Description:
High Reliability Small Power Mold Type Applications:Voltage Regulation.
UDZVTE-172.4B | ROHM, 2.4V Zener Diode 200 mW ...
Description:
UDZVTE-172.4B | ROHM, 2.4V Zener Diode 200 mW SMT 2-Pin SOD-323F