- RS Stock No.:
- 168-3681
- Mfr. Part No.:
- DZ4J100K0R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3681
- Mfr. Part No.:
- DZ4J100K0R
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, DZ4J Series, Double (Parallel), Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Nominal Zener Voltage | 10V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Power Dissipation | 200 mW |
Package Type | SMini4 F3 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 4 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2 x 1.25 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 7.2mV/°C |
- RS Stock No.:
- 168-3681
- Mfr. Part No.:
- DZ4J100K0R
- Brand:
- Panasonic