- RS Stock No.:
- 165-8798
- Mfr. Part No.:
- DFLZ15-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8798
- Mfr. Part No.:
- DFLZ15-7
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1W, DFLZ Series, Diodes Inc
Surface Mount case: POWERDI®123
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | POWERDI123 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 50mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 3 x 1.93 x 1mm |
Typical Voltage Temperature Coefficient | 0.05 → 0.1%/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 165-8798
- Mfr. Part No.:
- DFLZ15-7
- Brand:
- DiodesZetex