- RS Stock No.:
- 165-8796
- Mfr. Part No.:
- BZX84C5V6S-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8796
- Mfr. Part No.:
- BZX84C5V6S-7-F
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, BZX84C Series, Diodes Inc
Surface Mount case: SOT-363
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Nominal Zener Voltage | 5.6V |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOT-363 (SC-88) |
Zener Type | General Purpose |
Zener Voltage Tolerance | 7% |
Pin Count | 6 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -2 → -2.5mV/°C |
Maximum Operating Temperature | +150 °C |