- RS Stock No.:
- 165-6184
- Mfr. Part No.:
- BZX584C2V4-V-G-08
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-6184
- Mfr. Part No.:
- BZX584C2V4-V-G-08
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Zener Diodes 200mW, BZX584C Series, Vishay Semiconductor
Small Signal Zener Diodes
Zener voltage tolerance is 5%
Zener voltage tolerance is 5%
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 2.4V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-523 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 70Ω |
Dimensions | 1.3 x 0.9 x 0.6mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 165-6184
- Mfr. Part No.:
- BZX584C2V4-V-G-08
- Brand:
- Vishay