- RS Stock No.:
- 163-2531
- Mfr. Part No.:
- MMSZ5252BT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2531
- Mfr. Part No.:
- MMSZ5252BT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 24V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5.2mA |
Maximum Zener Impedance | 33Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.69 x 1.6 x 1.12mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 28V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 56V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123