- RS Stock No.:
- 152-5543
- Mfr. Part No.:
- BZX84J-B12,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-5543
- Mfr. Part No.:
- BZX84J-B12,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Single Zener diodes, General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: ≤ 40 W
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Total power dissipation: ≤ 550 mW
Two tolerance series: ±2 % and ±5 %
AEC-Q101 qualified
Low differential resistance
Small plastic package suitable for surface-mounted design
General regulation functions
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Total power dissipation: ≤ 550 mW
Two tolerance series: ±2 % and ±5 %
AEC-Q101 qualified
Low differential resistance
Small plastic package suitable for surface-mounted design
General regulation functions
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 550 mW |
Package Type | SC-90, SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 1.8 x 1.35 x 0.8mm |
Typical Voltage Temperature Coefficient | 10mV/K |
Automotive Standard | AEC-Q101 |
Forward Current | 250mA |
Forward Voltage | 1.1V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 152-5543
- Mfr. Part No.:
- BZX84J-B12,115
- Brand:
- Nexperia