- RS Stock No.:
- 146-2010
- Mfr. Part No.:
- MM3Z36VB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 146-2010
- Mfr. Part No.:
- MM3Z36VB
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 84Ω |
Maximum Reverse Leakage Current | 45nA |
Dimensions | 1.3 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |