- RS Stock No.:
- 145-2319
- Mfr. Part No.:
- SMZJ3809B-E3/52
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-2319
- Mfr. Part No.:
- SMZJ3809B-E3/52
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.5W, SMZJ37xxB to SMZJ38xxB Series, Vishay Semiconductor
Surface Mount Power Voltage-Regulating Diodes
Low profile package, DO-214AA
Ideal for automated placement
Glass passivated chip junction
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Low profile package, DO-214AA
Ideal for automated placement
Glass passivated chip junction
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 68V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.5 W |
Package Type | DO-214AA (SMB) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5.5mA |
Maximum Zener Impedance | 120Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.57 x 3.94 x 2.24mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |