- RS Stock No.:
- 124-6764
- Mfr. Part No.:
- PTZTE2527B
- Brand:
- ROHM
1100 In stock for delivery within 5 working days
Price Each (In a Pack of 50)
£0.083
(exc. VAT)
£0.10
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.083 | £4.15 |
250 - 450 | £0.064 | £3.20 |
500 - 1200 | £0.061 | £3.05 |
1250 - 2450 | £0.059 | £2.95 |
2500 + | £0.058 | £2.90 |
*price indicative |
- RS Stock No.:
- 124-6764
- Mfr. Part No.:
- PTZTE2527B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 1W, PTZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 27V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-106 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 16Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 4.7 x 2.8 x 2.2mm |
Maximum Operating Temperature | +150 °C |