- RS Stock No.:
- 103-5137
- Mfr. Part No.:
- 1N5920BG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 103-5137
- Mfr. Part No.:
- 1N5920BG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 60.5mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |