Lapp UNITRONIC LiYY Series Data Cable, 12 Cores, 0.25 mm², Unscreened, 24 AWG, 100m, LiYY Cable
- RS Stock No.:
- 491-9009
- Distrelec Article No.:
- 304-33-430
- Mfr. Part No.:
- 0028312
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£189.55
(exc. VAT)
£227.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 12 December 2025
- Plus 5 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £189.55 | £1.896 |
*price indicative
- RS Stock No.:
- 491-9009
- Distrelec Article No.:
- 304-33-430
- Mfr. Part No.:
- 0028312
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 12 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | LiYY | |
| Outer Diameter | 7mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -40°C | |
| Shielded/Unshielded | Unshielded | |
| Series | UNITRONIC LiYY | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant | |
| Voltage Rating | 500 V | |
| Core Strands | 14/0.14 mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 12 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type LiYY | ||
Outer Diameter 7mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -40°C | ||
Shielded/Unshielded Unshielded | ||
Series UNITRONIC LiYY | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant | ||
Voltage Rating 500 V | ||
Core Strands 14/0.14 mm | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 500V Voltage Rating, 4.5A Current Rating - UNITRONIC Series - 0028312
Looking for a reliable way to link up sensors and actuators to your equipment? Use this control cable from LAPP. As it's a LiYY-type cable, its cores and outer sheath are insulated by impact-resistant PVC. This protects users from electric shocks during handling to boost workplace safety. A 12-core configuration enables this cable to conveniently transmit multiple signals at once, helping to reduce clutter and saving space in your setup.
Features & Benefits
• Compact outer diameter of 7mm to suit small enclosures
• Length of 100m be used in a single run or cut to size
• Copper conductors deliver high conductivity and a reliable connection
• Length of 100m be used in a single run or cut to size
• Copper conductors deliver high conductivity and a reliable connection
Applications
• Robotics and automation systems
• Computer networks
• Computer networks
What's the current rating of this cable?
This cable has a current rating of 4.5A, so its energy-efficient and emits low heat.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
