- RS Stock No.:
- 181-1820
- Mfr. Part No.:
- 470315YY GE321
- Brand:
- Alpha Wire
Available to back order for despatch 16/07/2024
Added
Price 1 Reel of 50 Metre(s)
£82.73
(exc. VAT)
£99.28
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £82.73 | £1.655 |
5 - 9 | £79.67 | £1.593 |
10 + | £76.52 | £1.53 |
*price indicative |
- RS Stock No.:
- 181-1820
- Mfr. Part No.:
- 470315YY GE321
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 1.52mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Insulation Material | PVC |
Conductor Material | Bare Copper |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Conductor Resistance | 13.3 Ω/km @ 20°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Core Strands | 28/0.25 mm |
Minimum Bend Radius | Static - 4 x D, Dynamic - 10 x D |
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1.5 mm² Unscreened Grey PVC...
- RS PRO Control Cable 1.5 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 1 mm² Unscreened Grey PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey PVC...
- Belden MachFlex Control Cable 1.5 mm² Unscreened Grey PVC Sheath