- RS Stock No.:
- 181-1807
- Mfr. Part No.:
- 470127YY GE321
- Brand:
- Alpha Wire
Available to back order for despatch 04/06/2024
Added
Price 1 Reel of 50 Metre(s)
£170.56
(exc. VAT)
£204.67
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £170.56 | £3.411 |
5 - 9 | £164.23 | £3.285 |
10 + | £157.76 | £3.155 |
*price indicative |
- RS Stock No.:
- 181-1807
- Mfr. Part No.:
- 470127YY GE321
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 10.2mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Core Strands | 30/0.177 mm |
Insulation Material | PVC |
Conductor Resistance | 26 Ω/km @ 20°C |
Oil Resistant | Yes |
Minimum Bend Radius | 10 x Cable Diameter (Dynamic) mm, 4 x Cable Diameter (Static) mm |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Voltage Rating | 300/500 V |
Fire Behaviour | IEC 60332-1 |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Conductor Material | Bare Copper |
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Alpha Wire Control Cable 1.5 mm² Unscreened Grey PVC Sheath
- Belden MachFlex Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Unscreened Grey PVC Sheath
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath, 18 AWG
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 1 mm² Unscreened Grey PVC Sheath