- RS Stock No.:
- 181-1779
- Mfr. Part No.:
- 470095YY GE033
- Brand:
- Alpha Wire
1 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£188.96
(exc. VAT)
£226.75
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £188.96 | £1.89 |
5 - 9 | £181.96 | £1.82 |
10 + | £174.79 | £1.748 |
*price indicative |
- RS Stock No.:
- 181-1779
- Mfr. Part No.:
- 470095YY GE033
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
The Alpha Wire YY control cable is 9 core unscreened and has cross sectional area of 0.5 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 9 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 8.51mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Insulation Material | PVC |
Minimum Bend Radius | 4 x D mm (static), 10 x D mm (dynamic) |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Oil Resistant | Yes |
Core Strands | 20/0.177 mm |
Conductor Material | Bare Copper |
Conductor Resistance | 39 Ω/km @ 20°C |
Related links
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Alpha Wire Control Cable 1 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 1.5 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 1.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Lapp OLFLEX Control Cable 0.5 mm² Unscreened Grey PVC Sheath