- RS Stock No.:
- 529-609
- Mfr. Part No.:
- 90400050C50
- Brand:
- AXINDUS
100 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1.367
(exc. VAT)
£1.64
(inc. VAT)
Units | Per unit | Per Reel* |
50 + | £1.367 | £68.35 |
*price indicative |
- RS Stock No.:
- 529-609
- Mfr. Part No.:
- 90400050C50
- Brand:
- AXINDUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-Y unscreened test cables (type LiYY)
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance).
Features and Benefits
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Note
Outdoor use only with UV-protection, no laying underground.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-Y |
Number of Cores | 4 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | LIYY |
Cable Shape | Multi-Conductor |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
CPR Certification | Eca |
Outer Diameter | 5.3mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Screen Type | Unscreened |
Earth Cable | No |
Minimum Bend Radius | 7 x Diameter |
Conductor Material | Bare Copper |
Maximum Operating Temperature | +70°C |
Conductor Resistance | 39.6 Ω/km |
Insulation Material | PVC |
Current Rating | 8A |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Minimum Operating Temperature | -30°C |
Filler Material | PVC |
Voltage Rating | 300 V |
Oil Resistant | No |
- RS Stock No.:
- 529-609
- Mfr. Part No.:
- 90400050C50
- Brand:
- AXINDUS
Related links
- AXINDUS HIFLEX-Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22 AWG
- AXINDUS HIFLEX-CY Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- AXINDUS HIFLEX Y BP Control Cable 0.5 mm² Screened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y BP Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- AXINDUS HIFLEX CY P Control Cable 0.5 mm² Screened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX-Y Control Cable 0.25 mm² Unscreened Grey PVC Sheath