- RS Stock No.:
- 666-0689
- Mfr. Part No.:
- AC7MPNZB
- Brand:
- Amphenol
Discontinued product
Alternative
RS PRO Uninsulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M5 Stud Size
£0.054
Each (In a Pack of 100)
RS Stock No.: 433-056
- RS Stock No.:
- 666-0689
- Mfr. Part No.:
- AC7MPNZB
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC Z Series P Type Chassis Connectors
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Gold |
Housing Material | Zinc Alloy |
Termination Method | Solder |
Current Rating | 5A |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |