- RS Stock No.:
- 235-5005
- Mfr. Part No.:
- JLS2-PM1BS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-5005
- Mfr. Part No.:
- JLS2-PM1BS
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JETLINE + worktop has metal panel covered with a non slipping rubber mat and is perfect for the computer station. The worktop has integrating dedicated holes for cables.
Epoxy painted
Fast and easy assembly
Fast and easy assembly
Specifications
Attribute | Value |
---|---|
Type | Worktop |
Material | Metal |
Length | 727mm |
Width | 750mm |
Height | 40mm |