- RS Stock No.:
- 235-1059
- Mfr. Part No.:
- JLS2-PBST1
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1059
- Mfr. Part No.:
- JLS2-PBST1
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series jetline wooden and stainless steel corner worktop has load resistance of 500 kg and is made of multi ply bleech. It is covered with brushed stainless steel for improved impact and heat resistance.
Thickness 40 mm for strength and durability
Fast and easy assembly thanks to pre drilled metallic inserts positions
Fast and easy assembly thanks to pre drilled metallic inserts positions
Specifications
Attribute | Value |
---|---|
Type | Worktop |
Portable | Yes |
Material | Wood |
Maximum Load | 500kg |
Length | 727mm |
Height | 40mm |