Facom 498mm x 880mm x 15mm Worktop
- RS Stock No.:
- 235-0999
- Mfr. Part No.:
- JET.A14M5
- Brand:
- Facom
View all Worktops
Available to back order for despatch 25/07/2022, delivery within 1 working days
Price Each
£91.37
(exc. VAT)
£109.64
(inc. VAT)
Units | Per unit |
1 + | £91.37 |
- RS Stock No.:
- 235-0999
- Mfr. Part No.:
- JET.A14M5
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Type | Worktop |
Portable | Yes |
Material | Wood |
Length | 880mm |
Width | 498mm |
Height | 15mm |