- RS Stock No.:
- 235-4970
- Mfr. Part No.:
- JLS2-2MS13DH
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-4970
- Mfr. Part No.:
- JLS2-2MS13DH
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom heavy duty workbench has 13 drawers and panel made of multi ply beech of thickness 40 mm.
Sides will be protected by a finishing painted metal sheet
Fast and easy assembly
Fast and easy assembly
Specifications
Attribute | Value |
---|---|
Type | Storage Bench |
Portable | No |
Material | Metal |
Maximum Load | 907kg |
Width | 2182mm |
Height | 1030mm |