- RS Stock No.:
- 235-1023
- Mfr. Part No.:
- JLS2-2MS7DSCL
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1023
- Mfr. Part No.:
- JLS2-2MS7DSCL
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series heavy duty workbench has 7 drawers. It has stainless steel worktop. It has a shutter with keylock.
Made of a workbench and a shutter cabinet
Overall length 2182 mm
Low version
Overall length 2182 mm
Low version
Specifications
Attribute | Value |
---|---|
Type | Storage Bench |
Portable | No |
Material | Stainless Steel |
Width | 2182mm |
Height | 850mm |