- RS Stock No.:
- 234-9448
- Mfr. Part No.:
- JLS2-PSHPOWER
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 234-9448
- Mfr. Part No.:
- JLS2-PSHPOWER
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series high version energised stand unit which contains one standardised power supply unit for 3 x 45 mm sockets and 2 USB sockets, one reel for electricity. Power 1200 W when wound up, 1800 W when unwound.
Removable front panel for easy access to the reels
Equipped with four swivel foot jacks for perfect adjustment
Equipped with four swivel foot jacks for perfect adjustment
Specifications
Attribute | Value |
---|---|
Type | Powered Workbench |
Portable | No |
Width | 650mm |
Height | 985mm |