Tiro Clas 40 mm, 1120 mm Foot Rest, For Use With Work Benches
3 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 363-4280
- Mfr. Part No.:
- ACC D 0004
- Brand:
- Tiro Clas
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Units | Per unit |
1 + | £34.44 |
Multi-Function Workbench & Optional Foot Rest Kick Bar
Attribute | Value |
Accessory Type | Foot Rest |
Material | Steel |
Height | 40mm |
Width | 40 mm, 1120 mm |
Depth | 40mm |
For Use With | Work Benches |