Facom Perforated Panel, For Use With JETLINE Series
- RS Stock No.:
- 235-5008
- Mfr. Part No.:
- JLS2-PPAV1ELEC
- Brand:
- Facom
View all Workbench Accessories
Available to back order for despatch 27/07/2022, delivery within 1 working days
Price Each
£130.04
(exc. VAT)
£156.05
(inc. VAT)
Units | Per unit |
1 + | £130.04 |
- RS Stock No.:
- 235-5008
- Mfr. Part No.:
- JLS2-PPAV1ELEC
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Accessory Type | Perforated Panel |
Material | Steel |
Height | 402.5mm |
Depth | 45mm |
For Use With | JETLINE Series |