- RS Stock No.:
- 235-1070
- Mfr. Part No.:
- JLS2-TRAA2
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1070
- Mfr. Part No.:
- JLS2-TRAA2
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE+ cross beam 2 feet has multifunctions cross beam connecting, reinforcement and storage space. It is made of epoxy painted sheet steel.
Length 1053 mm
Specifications
Attribute | Value |
---|---|
Depth | 40mm |
Height | 400mm |
Accessory Type | Cross Beam |