- RS Stock No.:
- 235-1065
- Mfr. Part No.:
- JLS2-PPAV1
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1065
- Mfr. Part No.:
- JLS2-PPAV1
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE half panels have size 6 x 6 mm in steps of 12 mm. It is made of epoxy painted sheet steel.
Fixing of tools using the CKS range of hooks
Stacking of 2 half panels possible
Stacking of 2 half panels possible
Specifications
Attribute | Value |
---|---|
Height | 403mm |
Accessory Type | Perforated Panel |
Depth | 45mm |