- RS Stock No.:
- 201-1001
- Mfr. Part No.:
- 71490_369-C54
- Brand:
- Helly Hansen
- RS Stock No.:
- 201-1001
- Mfr. Part No.:
- 71490_369-C54
- Brand:
- Helly Hansen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Construction pant uses durable and comfortable fabric for industrial wash and the Cordura fabric reinforcements gives excellent value for money. A great choice for working in the cold where visibility is needed.
Broad centre back belt loop for extra strength and stability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Specifications
Attribute | Value |
---|---|
Style | Overtrouser |
Material Properties | Waterproof |
Series | Alna |
Related links
- Helly Hansen Alna Yellow/Navy Hi Vis Work Trousers, 41in Waist Size
- Helly Hansen Alna Orange Hi Vis Work Trousers, 32in Waist Size
- Helly Hansen Alna Yellow/Navy Hi Vis Work Trousers, 37in Waist Size
- Helly Hansen Alna Orange Hi Vis Work Trousers, 33in Waist Size
- Helly Hansen Alna Orange Hi Vis Work Trousers, 39in Waist Size
- Helly Hansen Alna Orange Durable Hi Vis Work Trousers, 37in Waist Size
- Helly Hansen Alna Orange Hi Vis Work Trousers, 37in Waist Size
- Helly Hansen Alna Orange Hi Vis Work Trousers, 30in Waist Size