Uvex 8915 Black Unisex's Short Sleeved T-Shirt, UK- L

  • RS Stock No. 187-9664
  • Mfr. Part No. 9895811
  • Brand Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BD
Product Details

Highly functional short-sleeved TENCEL® T-shirt for intensive physical activity of all kinds Round neck with piping in contrasting colour, body-hugging fit, easy-care with high dimensional stability Available sizes: XS to 6XL (as of size XL +10 %) Blended fabric, available in: grey, navy, black Material: 60 % Lyocell (TENCEL®), 40 % polyester (surface weight: approx. 180 g/m²) The high moisture level of TENCEL® fibres reduces electrostatic charge Massively reduced build-up of bacteria and therefore unwanted odours Extremely comfortable thanks to optimum moisture management Especially sustainable TENCEL® material obtained from eucalyptus wood Wash at 60° Do not bleach Tumble-dry at low temperature (gentle) Iron at medium temperature No chemical cleaning

Specifications
Attribute Value
Gender Unisex
Size UK L
Style T-Shirt
Colour Black
Series 8915
Sleeve Type Short
Material Properties Lightweight, Stretchy
5 In stock for FREE next working day delivery
Price Each
£ 24.62
(exc. VAT)
£ 29.54
(inc. VAT)
Units
Per unit
1 +
£24.62
Related Products
RS Pro Hi-Vis T Shirt is lightweight sports-style ...
Description:
RS Pro Hi-Vis T Shirt is lightweight sports-style fabric providing you with comfort and keeping you cool in warm weather. The T Shirt is made from 100% polyester with a Birds Eye Knit 150 g. The T Shirt gives you a generous fit plus the reflective tape ensures high visibility. ...
Description:
RS Pro Hi-Vis GO/RT T Shirt is a rail specification sports-style fabric providing you with comfort and keeping you cool in warm weather. The T Shirt is made from 100% polyester with a Birds Eye Knit 150 g. The T Shirt gives you a generous fit plus the reflective tape ...
RS Pro Classic Polo shirt is a smart ...
Description:
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling. Classic Polo Shirt Taped neck Knitted collar Short sleeves Hemmed sleeves and shirt bottom 3 button neck opening Self-coloured button ...
RS Pro Olympic Polo shirt is a smart ...
Description:
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling. Olympic Polo Shirt Enzyme washed Knitted collar Short sleeves Hemmed sleeves and shirt bottom 3 button ...