- RS Stock No.:
- 235-6261
- Mfr. Part No.:
- VP.HOODY-S
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6261
- Mfr. Part No.:
- VP.HOODY-S
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom VP.HOODY series dickies hooded sweatshirt has red hood with lining and openings on telephone handset wires layover. It has belly pockets with compatrtments for smartphone.
50 % polyster 50 % cotton
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Unisex |
Colour | Black, Red |
Material | Cotton, Polyester |
Hooded | Yes |
Pockets | Front |
Size | S |