- RS Stock No.:
- 213-8269
- Mfr. Part No.:
- OLINOGRXX
- Brand:
- Delta Plus
- RS Stock No.:
- 213-8269
- Mfr. Part No.:
- OLINOGRXX
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Olino polyester fleece / cotton sweat shirt have knitted cuffs and bottom of garment.
Shoulder and elbow reinforcements
Resistance to abrasion
Resistance to abrasion
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Grey |
Material | Polyester, Cotton |
Hooded | No |
Pockets | None |
Series | OLINO |
Size | XXL |