- RS Stock No.:
- 177-2325
- Mfr. Part No.:
- T54443
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2325
- Mfr. Part No.:
- T54443
- Brand:
- Scruffs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Slimmer fitting work polo shirt with a raglan sleeve design for freedom of movement. Lightweight, quick drying material provides all-day freshness and comfort.
Slim fit
Easy care fabric
Zipped chest pocket
Dipped back hem
Blank left chest for ideal for company profiling
Smart button placket
Easy care fabric
Zipped chest pocket
Dipped back hem
Blank left chest for ideal for company profiling
Smart button placket
Specifications
Attribute | Value |
---|---|
Size EUR | 123/127 |
Size UK | XXL |
Colour | Grey |
Material | Polyester |
Style | Gender Neutral |
Sleeve Type | Short |
Series | Trade Active |