- RS Stock No.:
- 212-1776
- Mfr. Part No.:
- CRI-700
- Brand:
- Unilite
Discontinued product
- RS Stock No.:
- 212-1776
- Mfr. Part No.:
- CRI-700
- Brand:
- Unilite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Unilite CRI-700 is a powerful detailing light with a high CRI 96+ COB LED. 3 colour temperatures of 2700k / 4500k / 6500k make it perfect for automotive detailing, painting and plastering work. An additional 395nm UV spot beam is useful for checking fluids, leaks and stains. A tough copolymer & aluminium housing provides resilience, whilst an IPX5 rating protects from water ingress. Its folding 180° kickstand contains a useful carabiner hanging hook and strong integral magnets, as well as a tripod hole. The CRI-700R has powerful 5200mAh lithium-ion battery recharged via quick-charge USB Type-C and a useful glow in the dark strip surrounds the reflector for added visibility.
High-power 700 lumen COB LED - high 96+ CRI
3 coloured COB - CCT: 2700k / 4500k / 6500k
Additional UV spot beam LED torch (395nm)
180° rotating handle/stand with carabiner hook
Strong magnets within the stand
Super tough copolymer and aluminium construction
Glow-in-the-dark strip for extra visibility
IPX5 water resistant
Powerful built-in 5200mAh li-ion battery
Battery level and charging indicator LEDs
Faster USB Type-C charging - 3 hours
1m high quality USB Type-C cable included
3 coloured COB - CCT: 2700k / 4500k / 6500k
Additional UV spot beam LED torch (395nm)
180° rotating handle/stand with carabiner hook
Strong magnets within the stand
Super tough copolymer and aluminium construction
Glow-in-the-dark strip for extra visibility
IPX5 water resistant
Powerful built-in 5200mAh li-ion battery
Battery level and charging indicator LEDs
Faster USB Type-C charging - 3 hours
1m high quality USB Type-C cable included
Specifications
Attribute | Value |
---|---|
Type | Industrial Site Light |
Lamp Type | COB LED |
Voltage Rating | 3.7 V |
Rechargeable | Yes |
Anti-corrosive | No |
IP Rating | IPX5 |